
TCM044PC2DM036 | |
|---|---|
DigiKey Part Number | 1111-TCM044PC2DM036-ND |
Manufacturer | |
Manufacturer Product Number | TCM044PC2DM036 |
Description | TCM044PC2DM036 = CIRCULAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Cable Material Polytetrafluoroethylene (PTFE) |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 44 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 761,56500 € | 7.615,65 € |
| Unit Price without VAT: | 761,56500 € |
|---|---|
| Unit Price with VAT: | 906,26235 € |

