
TCM019PC2DM036 | |
|---|---|
DigiKey Part Number | 1111-TCM019PC2DM036-ND |
Manufacturer | |
Manufacturer Product Number | TCM019PC2DM036 |
Description | STANDARD CIRCULAR CONN TCM019PC2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Cable Material Polytetrafluoroethylene (PTFE) |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 19 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 471,63000 € | 6.602,82 € |
| Unit Price without VAT: | 471,63000 € |
|---|---|
| Unit Price with VAT: | 561,23970 € |

