
TCFS-20-19C-CAP | |
|---|---|
DigiKey Part Number | 1111-TCFS-20-19C-CAP-ND |
Manufacturer | |
Manufacturer Product Number | TCFS-20-19C-CAP |
Description | TCFS-20-19C-CAP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Aluminum Alloy, Nickel Plated M20 Silver |
Category | Outside Cable Diameter (Min) 0.280" (7.11mm) |
Manufacturer TE Connectivity AMP Connectors | Outside Cable Diameter (Max) 0.430" (10.92mm) |
Packaging Box | Thread Size M20 |
Part Status Active | Material Aluminum Alloy, Nickel Plated |
Type Cable Gland | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 444,17000 € | 22.208,50 € |
| Unit Price without VAT: | 444,17000 € |
|---|---|
| Unit Price with VAT: | 528,56230 € |

