
T312M-PRINTER | |
|---|---|
DigiKey Part Number | 1111-T312M-PRINTER-ND |
Manufacturer | |
Manufacturer Product Number | T312M-PRINTER |
Description | MARKERS PORTABLE THERMAL TRANSFE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 300 dpi (12 dots/mm), Paper Width 4.5" (115mm), Serial (RS-232C/422/485) |
Datasheet | Datasheet |
Category | Type Desktop |
Manufacturer TE Connectivity AMP Connectors | Type Attributes Thermal Printer, Transfer |
Series | Style Labels |
Packaging Bulk | Specifications 300 dpi (12 dots/mm), Paper Width 4.5" (115mm), Serial (RS-232C/422/485) |
Part Status Active | Weight 55 lbs (24.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.635,82000 € | 3.635,82 € |
| Unit Price without VAT: | 3.635,82000 € |
|---|---|
| Unit Price with VAT: | 4.326,62580 € |

