
SXB165SF | |
|---|---|
DigiKey Part Number | SXB165SF-ND |
Manufacturer | |
Manufacturer Product Number | SXB165SF |
Description | RF ANT 165MHZ WHIP STR SF CONN |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SF Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Power - Max 50 W |
Part Status Obsolete | Termination SF |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 165MHz | Height (Max) 5.512" (140.00mm) |
Frequency Range 162MHz ~ 174MHz | Base Product Number |
Antenna Type Whip, Straight |

