
STXR54AB00-1616AI | |
|---|---|
DigiKey Part Number | 1111-STXR54AB00-1616AI-ND |
Manufacturer | |
Manufacturer Product Number | STXR54AB00-1616AI |
Description | STXR54AB00-1616AI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1-20 UNEF 16, 16S, 19 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Box | Plating Cadmium |
Part Status Active | Shielding Shielded |
Type Backshell, Heat Shrink Adapter | Color Olive Drab |
Cable Opening 1.000" ~ 1.121" (25.40mm ~ 28.48mm) | Features Tinel Lock |
Diameter - Outside 1.110" (28.20mm) | Ingress Protection Environment Resistant |
Shell Size - Insert 16, 16S, 19 | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Thread Size 1-20 UNEF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,66000 € | 219,66 € |
| Unit Price without VAT: | 219,66000 € |
|---|---|
| Unit Price with VAT: | 261,39540 € |

