
STXR40SJ00-1816AI | |
|---|---|
DigiKey Part Number | 1111-STXR40SJ00-1816AI-ND |
Manufacturer | |
Manufacturer Product Number | STXR40SJ00-1816AI |
Description | STXR40SJ00-1816AI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Heat Shrink Adapter M28x1 19, F |
Datasheet | Datasheet |
Category | Thread Size M28x1 |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Primary Material Metal |
Packaging Box | Material Stainless Steel |
Part Status Active | Plating Passivated |
Type Backshell, Heat Shrink Adapter | Shielding Shielded |
Cable Opening 1.000" ~ 1.121" (25.40mm ~ 28.48mm) | Features Tinel Lock |
Diameter - Outside 1.398" (35.50mm) | Ingress Protection Environment Resistant |
Shell Size - Insert 19, F | For Use With/Related Products MIL-DTL-38999 Series III, IV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 181,74640 € | 9.087,32 € |
| Unit Price without VAT: | 181,74640 € |
|---|---|
| Unit Price with VAT: | 216,27822 € |

