
STXR40BW00-0806AI | |
|---|---|
DigiKey Part Number | 1111-STXR40BW00-0806AI-ND |
Manufacturer | |
Manufacturer Product Number | STXR40BW00-0806AI |
Description | STXR40BW00-0806AI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Heat Shrink Adapter M12x1 9, A |
Datasheet | Datasheet |
Category | Thread Size M12x1 |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Primary Material Metal |
Packaging Box | Material Nickel Aluminum Bronze |
Part Status Active | Shielding Shielded |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Cable Opening 0.375" ~ 0.498" (9.53mm ~ 12.66mm) | Ingress Protection Environment Resistant |
Diameter - Outside 0.709" (18.00mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 9, A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 209,91280 € | 10.495,64 € |
| Unit Price without VAT: | 209,91280 € |
|---|---|
| Unit Price with VAT: | 249,79623 € |

