
STXR40AU90-1012BI | |
|---|---|
DigiKey Part Number | 1111-STXR40AU90-1012BI-ND |
Manufacturer | |
Manufacturer Product Number | STXR40AU90-1012BI |
Description | STXR40AU90-1012BI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter M15x1 11, B |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity AMP Connectors | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Zinc Cobalt |
Part Status Active | Shielding Shielded |
Type Backshell, Heat Shrink Adapter | Color Black |
Cable Opening 0.750" ~ 0.872" (19.05mm ~ 22.14mm) | Features Tinel Lock |
Diameter - Outside 0.827" (21.00mm) | Ingress Protection Environment Resistant |
Shell Size - Insert 11, B | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M15x1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,77000 € | 156,77 € |
| Unit Price without VAT: | 156,77000 € |
|---|---|
| Unit Price with VAT: | 186,55630 € |

