
STXR40AC00-1616BI | |
|---|---|
DigiKey Part Number | 1111-STXR40AC00-1616BI-ND |
Manufacturer | |
Manufacturer Product Number | STXR40AC00-1616BI |
Description | STXR40AC00-1616BI |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M25x1 17, E |
Datasheet | Datasheet |
EDA/CAD Models | STXR40AC00-1616BI Models |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Electroless Nickel |
Part Status Active | Shielding Shielded |
Type Backshell, Heat Shrink Adapter | Color Silver |
Cable Opening 1.000" ~ 1.121" (25.40mm ~ 28.48mm) | Features Tinel Lock |
Diameter - Outside 1.280" (32.50mm) | Ingress Protection Environment Resistant |
Shell Size - Insert 17, E | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M25x1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 38,99060 € | 1.949,53 € |
| Unit Price without VAT: | 38,99060 € |
|---|---|
| Unit Price with VAT: | 46,39881 € |

