
STXR40AB00-2224AI | |
|---|---|
DigiKey Part Number | 1111-STXR40AB00-2224AI-ND |
Manufacturer | |
Manufacturer Product Number | STXR40AB00-2224AI |
Description | STXR40AB00-2224AI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M34x1 23, H |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Box | Plating Cadmium |
Part Status Active | Shielding Shielded |
Type Backshell, Heat Shrink Adapter | Color Olive Drab |
Cable Opening 1.500" ~ 1.620" (38.10mm ~ 41.15mm) | Features Tinel Lock |
Diameter - Outside 1.575" (40.00mm) | Ingress Protection Environment Resistant |
Shell Size - Insert 23, H | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M34x1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 90,55900 € | 4.527,95 € |
| Unit Price without VAT: | 90,55900 € |
|---|---|
| Unit Price with VAT: | 107,76521 € |

