
STM065PC2DC018N | |
|---|---|
DigiKey Part Number | 1111-STM065PC2DC018N-ND |
Manufacturer | |
Manufacturer Product Number | STM065PC2DC018N |
Description | SPECIALIZED CABLES 65P DUAL ROW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 65 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 65 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,19000 € | 688,19 € |
| Unit Price without VAT: | 688,19000 € |
|---|---|
| Unit Price with VAT: | 818,94610 € |

