
STM06511500PCN | |
|---|---|
DigiKey Part Number | 1111-STM06511500PCN-ND |
Manufacturer | |
Manufacturer Product Number | STM06511500PCN |
Description | STM06511500PCN = SOLDER CUP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 65 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type |
Series | Contact Type Signal |
Packaging Bulk | Flange Feature Mating Side, Female Screwlock |
Part Status Active | Termination Solder Cup |
Connector Style | Dielectric Material Liquid Crystal Polymer (LCP) |
Connector Type Plug, Male Pins | Wire Gauge 30 AWG |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,38000 € | 548,38 € |
| Unit Price without VAT: | 548,38000 € |
|---|---|
| Unit Price with VAT: | 652,57220 € |

