
STM051PC2DC036N | |
|---|---|
DigiKey Part Number | 1111-STM051PC2DC036N-ND |
Manufacturer | |
Manufacturer Product Number | STM051PC2DC036N |
Description | STM051PC2DC036N = WDUALOBE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 51 Position Cable Assembly Rectangular Plug to Individual Wire Leads 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 51 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 602,64600 € | 15.066,15 € |
| Unit Price without VAT: | 602,64600 € |
|---|---|
| Unit Price with VAT: | 717,14874 € |

