
STM051L44KN | |
|---|---|
DigiKey Part Number | 1111-STM051L44KN-ND |
Manufacturer | |
Manufacturer Product Number | STM051L44KN |
Description | STM051L44KN = SMT CONN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Contact Type Signal |
Series | Flange Feature Mating Side, Female Screwlock |
Packaging Bulk | Termination Solder |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Style | Contact Finish Tin-Lead |
Connector Type Receptacle, Female Sockets | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Positions | Contact Material Beryllium Copper |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 533,39400 € | 5.333,94 € |
| Unit Price without VAT: | 533,39400 € |
|---|---|
| Unit Price with VAT: | 634,73886 € |

