
STM05111500PCQ | |
|---|---|
DigiKey Part Number | 1111-STM05111500PCQ-ND |
Manufacturer | |
Manufacturer Product Number | STM05111500PCQ |
Description | STM05111500PCQ = SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Number of Rows 2 |
Series | Mounting Type |
Packaging Bulk | Contact Type Signal |
Part Status Active | Termination Solder Cup |
Connector Style | Dielectric Material Liquid Crystal Polymer (LCP) |
Connector Type Plug, Male Pins | Wire Gauge 30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,95000 € | 394,95 € |
| Unit Price without VAT: | 394,95000 € |
|---|---|
| Unit Price with VAT: | 469,99050 € |

