
STM037SC2DC060Q | |
|---|---|
DigiKey Part Number | 1111-STM037SC2DC060Q-ND |
Manufacturer | |
Manufacturer Product Number | STM037SC2DC060Q |
Description | STM037SC2DC060Q = WDUALOBE |
Manufacturer Standard Lead Time | 58 Weeks |
Customer Reference | |
Detailed Description | 37 Position Cable Assembly Rectangular Socket to Individual Wire Leads 5.00' (1.52m) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Length 5.00' (1.52m) |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Nickel |
Number of Positions 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 703,88240 € | 17.597,06 € |
| Unit Price without VAT: | 703,88240 € |
|---|---|
| Unit Price with VAT: | 837,62006 € |

