
STM037PC2DTC20Q | |
|---|---|
DigiKey Part Number | 1111-STM037PC2DTC20Q-ND |
Manufacturer | |
Manufacturer Product Number | STM037PC2DTC20Q |
Description | STM037PC2DTC20Q = WDUALOBE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 37 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Category | Number of Positions 37 |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 2 |
Series | Length 0.656' (200.00mm, 7.87") |
Packaging Bulk | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 526,48300 € | 5.264,83 € |
| Unit Price without VAT: | 526,48300 € |
|---|---|
| Unit Price with VAT: | 626,51477 € |

