
STM037PC2DC096N | |
|---|---|
DigiKey Part Number | 1111-STM037PC2DC096N-ND |
Manufacturer | |
Manufacturer Product Number | STM037PC2DC096N |
Description | STM037PC2DC096N = WDUALOBE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 8.00' (2.44m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Nano-D |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 37 |
Packaging Bulk | Length 8.00' (2.44m) |
Part Status Active | Shielding Unshielded |
1st Connector Plug, Male Pins | Color Multiple, Individual |
2nd Connector Individual Wire Leads | Contact Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1.211,54320 € | 30.288,58 € |
| Unit Price without VAT: | 1.211,54320 € |
|---|---|
| Unit Price with VAT: | 1.441,73641 € |

