
STM037PC2DC072N | |
|---|---|
DigiKey Part Number | 1111-STM037PC2DC072N-ND |
Manufacturer | |
Manufacturer Product Number | STM037PC2DC072N |
Description | STM037PC2DC072N = WDUALOBE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 37 Position Cable Assembly Rectangular Plug to Individual Wire Leads 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Number of Positions 37 |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 2 |
Series | Length 6.00' (1.83m) |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 789,94080 € | 19.748,52 € |
| Unit Price without VAT: | 789,94080 € |
|---|---|
| Unit Price with VAT: | 940,02955 € |

