
STM037C6N | |
|---|---|
DigiKey Part Number | 1111-STM037C6N-ND |
Manufacturer | |
Manufacturer Product Number | STM037C6N |
Description | STM037C6N = THRU-HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type |
Series | Shell Size, Connector Layout 4 (DC, C) |
Packaging Bulk | Contact Type Signal |
Part Status Active | Termination Solder |
Connector Style | Dielectric Material Liquid Crystal Polymer (LCP) |
Connector Type Plug, Male Pins | Contact Material Brass |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 611,06100 € | 6.110,61 € |
| Unit Price without VAT: | 611,06100 € |
|---|---|
| Unit Price with VAT: | 727,16259 € |

