
STM025SC2DY018N | |
|---|---|
DigiKey Part Number | 1111-STM025SC2DY018N-ND |
Manufacturer | |
Manufacturer Product Number | STM025SC2DY018N |
Description | STM025SC2DY018N = WDUALOBE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Length 1.50' (457.20mm) |
Series | Color White, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Nickel |
Number of Positions 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 400,71640 € | 10.017,91 € |
| Unit Price without VAT: | 400,71640 € |
|---|---|
| Unit Price with VAT: | 476,85252 € |

