
STM025SC2DCC60N | |
|---|---|
DigiKey Part Number | 1111-STM025SC2DCC60N-ND |
Manufacturer | |
Manufacturer Product Number | STM025SC2DCC60N |
Description | STM025SC2DCC60N = WDUALOBE |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 25 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Length 1.97' (600.00mm) |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Nickel |
Number of Positions 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 500,68600 € | 5.006,86 € |
| Unit Price without VAT: | 500,68600 € |
|---|---|
| Unit Price with VAT: | 595,81634 € |

