
STM025SC2DC018N | |
|---|---|
DigiKey Part Number | 1111-STM025SC2DC018N-ND |
Manufacturer | |
Manufacturer Product Number | STM025SC2DC018N |
Description | SPECIALIZED CABLES STM025SC2DC01 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Nickel | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 313,67800 € | 7.841,95 € |
| Unit Price without VAT: | 313,67800 € |
|---|---|
| Unit Price with VAT: | 373,27682 € |

