
STM025PC2DX006Q | |
|---|---|
DigiKey Part Number | 1111-STM025PC2DX006Q-ND |
Manufacturer | |
Manufacturer Product Number | STM025PC2DX006Q |
Description | STM025PC2DX006Q = WDUALOBE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 3 (DB, B) |
Mfr | Contact Type Signal |
Series | Flange Feature Mating Side, Female Screwlock |
Packaging Bulk | Termination Wire Leads |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Style | Contact Finish Nickel |
Connector Type Plug, Male Pins | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Positions | Wire Gauge 30 AWG |
Number of Rows 2 | Contact Material Beryllium Copper |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 455,15083 € | 5.461,81 € |
| Unit Price without VAT: | 455,15083 € |
|---|---|
| Unit Price with VAT: | 541,62949 € |

