
STM025PC2DCC60N | |
|---|---|
DigiKey Part Number | 1111-STM025PC2DCC60N-ND |
Manufacturer | |
Manufacturer Product Number | STM025PC2DCC60N |
Description | STM025PC2DCC60N = WDUALOBE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 25 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Length 1.97' (600.00mm) |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Nickel |
Number of Positions 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 421,21280 € | 10.530,32 € |
| Unit Price without VAT: | 421,21280 € |
|---|---|
| Unit Price with VAT: | 501,24323 € |

