
STM025PC2DC018N | |
|---|---|
DigiKey Part Number | 1111-STM025PC2DC018N-ND |
Manufacturer | |
Manufacturer Product Number | STM025PC2DC018N |
Description | SPECIALIZED CABLES 25P DUAL ROW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 2 |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 338,00944 € | 42.251,18 € |
| Unit Price without VAT: | 338,00944 € |
|---|---|
| Unit Price with VAT: | 402,23123 € |

