
STM025PC2DC012N | |
|---|---|
DigiKey Part Number | 1111-STM025PC2DC012N-ND |
Manufacturer | |
Manufacturer Product Number | STM025PC2DC012N |
Description | SPECIALIZED CABLES STM025PC2DC01 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 25 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Length 1.00' (304.80mm) |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Nickel |
Number of Positions 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 523,14800 € | 2.615,74 € |
| Unit Price without VAT: | 523,14800 € |
|---|---|
| Unit Price with VAT: | 622,54612 € |

