
STM02511500SCN | |
|---|---|
DigiKey Part Number | 1111-STM02511500SCN-ND |
Manufacturer | |
Manufacturer Product Number | STM02511500SCN |
Description | STM02511500SCN = SOLDER CUP |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Shell Size, Connector Layout 3 (DB, B) |
Series | Contact Type Signal |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Wire Gauge 30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 360,54333 € | 5.408,15 € |
| Unit Price without VAT: | 360,54333 € |
|---|---|
| Unit Price with VAT: | 429,04656 € |

