
STM02511500PCQ | |
|---|---|
DigiKey Part Number | 1111-STM02511500PCQ-ND |
Manufacturer | |
Manufacturer Product Number | STM02511500PCQ |
Description | STM02511500PCQ = SOLDER CUP |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Shell Size, Connector Layout 3 (DB, B) |
Series | Contact Type Signal |
Packaging Bulk | Flange Feature Mating Side, Female Screwlock |
Part Status Active | Termination Solder Cup |
Connector Style | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Type Plug, Male Pins | Contact Finish Gold |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Wire Gauge 30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 399,49000 € | 2.396,94 € |
| Unit Price without VAT: | 399,49000 € |
|---|---|
| Unit Price with VAT: | 475,39310 € |

