
STM015PC2DC018Q | |
|---|---|
DigiKey Part Number | 1111-STM015PC2DC018Q-ND |
Manufacturer | |
Manufacturer Product Number | STM015PC2DC018Q |
Description | STM015PC2DC018Q = WDUALOBE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Length 1.50' (457.20mm) |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Gold |
Number of Positions 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 384,77880 € | 9.619,47 € |
| Unit Price without VAT: | 384,77880 € |
|---|---|
| Unit Price with VAT: | 457,88677 € |

