
STM01512886L2HN | |
|---|---|
DigiKey Part Number | 1111-STM01512886L2HN-ND |
Manufacturer | |
Manufacturer Product Number | STM01512886L2HN |
Description | STM01512886L2HN = SMT CONN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Number of Positions | - | |
Number of Rows | - | |
Mounting Type | - | |
Shell Size, Connector Layout | - | |
Contact Type | - | |
Flange Feature | - | |
Termination | - | |
Primary Material | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 276,13467 € | 4.142,02 € |
| Unit Price without VAT: | 276,13467 € |
|---|---|
| Unit Price with VAT: | 328,60026 € |

