
STM009PC2DT036N | |
|---|---|
DigiKey Part Number | 1111-STM009PC2DT036N-ND |
Manufacturer | |
Manufacturer Product Number | STM009PC2DT036N |
Description | SPECIALIZED CABLES STM009PC2DT03 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Plug to Individual Wire Leads 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Length 3.00' (914.40mm) |
Series | Color White, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Nickel |
Number of Positions 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,19000 € | 400,19 € |
| Unit Price without VAT: | 400,19000 € |
|---|---|
| Unit Price with VAT: | 476,22610 € |

