
STM009PC2DM048Q | |
|---|---|
DigiKey Part Number | 1111-STM009PC2DM048Q-ND |
Manufacturer | |
Manufacturer Product Number | STM009PC2DM048Q |
Description | SPECIALIZED CABLES STM009PC2DM04 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Plug to Individual Wire Leads 3.94' (1.20m) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Length 3.94' (1.20m) |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Gold |
Number of Positions 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 488,18800 € | 2.440,94 € |
| Unit Price without VAT: | 488,18800 € |
|---|---|
| Unit Price with VAT: | 580,94372 € |

