
STM009PC2DC024N | |
|---|---|
DigiKey Part Number | 1111-STM009PC2DC024N-ND |
Manufacturer | |
Manufacturer Product Number | STM009PC2DC024N |
Description | SPECIALIZED CABLES STM009PC2DC02 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Plug to Individual Wire Leads 2.00' (609.60mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Pitch - Connector 0.025" (0.64mm) |
Series | Length 2.00' (609.60mm) |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 9 | Contact Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 450,41400 € | 2.252,07 € |
| Unit Price without VAT: | 450,41400 € |
|---|---|
| Unit Price with VAT: | 535,99266 € |

