
STM009L2HN | |
|---|---|
DigiKey Part Number | 1111-STM009L2HN-ND |
Manufacturer | |
Manufacturer Product Number | STM009L2HN |
Description | RECTANGULAR MIL SPEC CONN 9P DUA |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Shell Size, Connector Layout 1 (DE, E) |
Series | Contact Type Signal |
Packaging Bulk | Termination Solder |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Style | Contact Finish Tin-Lead |
Connector Type Receptacle, Female Sockets | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Positions | Contact Material Beryllium Copper |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 354,55333 € | 5.318,30 € |
| Unit Price without VAT: | 354,55333 € |
|---|---|
| Unit Price with VAT: | 421,91846 € |

