
STL051M6IN | |
|---|---|
DigiKey Part Number | 1111-STL051M6IN-ND |
Manufacturer | |
Manufacturer Product Number | STL051M6IN |
Description | STL051M6IN = THRU-HOLE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type |
Series | Contact Type Signal |
Packaging Bulk | Termination Wire Wrap |
Part Status Active | Contact Finish Tin-Lead |
Connector Style | Dielectric Material Liquid Crystal Polymer (LCP) |
Connector Type Receptacle, Female Sockets | Contact Material Brass |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.031,72000 € | 10.317,20 € |
| Unit Price without VAT: | 1.031,72000 € |
|---|---|
| Unit Price with VAT: | 1.227,74680 € |

