
STL025SC2DC012N | |
|---|---|
DigiKey Part Number | 1111-STL025SC2DC012N-ND |
Manufacturer | |
Manufacturer Product Number | STL025SC2DC012N |
Description | HEADERS&WIRE HOUSINGS STL025SC2D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 2 |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,56000 € | 284,56 € |
| Unit Price without VAT: | 284,56000 € |
|---|---|
| Unit Price with VAT: | 338,62640 € |

