
STL025PC2DC030N | |
|---|---|
DigiKey Part Number | 1111-STL025PC2DC030N-ND |
Manufacturer | |
Manufacturer Product Number | STL025PC2DC030N |
Description | HEADERS&WIRE HOUSINGS STL025PC2D |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 Position Cable Assembly Rectangular Plug to Individual Wire Leads 2.50' (762.00mm) |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 2 |
Series | Length 2.50' (762.00mm) |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,41000 € | 329,41 € |
| Unit Price without VAT: | 329,41000 € |
|---|---|
| Unit Price with VAT: | 391,99790 € |

