
STL025PC2DC024N | |
|---|---|
DigiKey Part Number | 1111-STL025PC2DC024N-ND |
Manufacturer | |
Manufacturer Product Number | STL025PC2DC024N |
Description | SPECIALIZED CABLES STL025PC2DC02 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 Position Cable Assembly Rectangular Plug to Individual Wire Leads 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 2.00' (609.60mm) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 183,91040 € | 4.597,76 € |
| Unit Price without VAT: | 183,91040 € |
|---|---|
| Unit Price with VAT: | 218,85338 € |

