
STL025PC2DC018N | |
|---|---|
DigiKey Part Number | 1111-STL025PC2DC018N-ND |
Manufacturer | |
Manufacturer Product Number | STL025PC2DC018N |
Description | STL025PC2DC018N = WDUALOBE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 25 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Length 1.00' (304.80mm) |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Nickel |
Number of Positions 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 242,11040 € | 6.052,76 € |
| Unit Price without VAT: | 242,11040 € |
|---|---|
| Unit Price with VAT: | 288,11138 € |

