
STL025L2AN | |
|---|---|
DigiKey Part Number | 1111-STL025L2AN-ND |
Manufacturer | |
Manufacturer Product Number | STL025L2AN |
Description | RECTANGULAR MIL SPEC CONN STL025 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type |
Series | Shell Size, Connector Layout 3 (DB, B) |
Packaging Bulk | Contact Type Signal |
Part Status Active | Termination Solder |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Positions | Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,07000 € | 372,07 € |
| Unit Price without VAT: | 372,07000 € |
|---|---|
| Unit Price with VAT: | 442,76330 € |

