
STL015PC2DC036N | |
|---|---|
DigiKey Part Number | 1111-STL015PC2DC036N-ND |
Manufacturer | |
Manufacturer Product Number | STL015PC2DC036N |
Description | STL015PC2DC036N = WDUALOBE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Position Cable Assembly Rectangular Plug to Individual Wire Leads 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 2 |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 312,82429 € | 2.189,77 € |
| Unit Price without VAT: | 312,82429 € |
|---|---|
| Unit Price with VAT: | 372,26091 € |

