
STL015PC2DC006 | |
|---|---|
DigiKey Part Number | 1111-STL015PC2DC006-ND |
Manufacturer | |
Manufacturer Product Number | STL015PC2DC006 |
Description | STL015PC2DC006 = WDUALOBE |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Shell Size, Connector Layout 2 (DA, A) |
Series | Contact Type Signal |
Packaging Bulk | Termination Wire Leads |
Part Status Active | Contact Finish Nickel |
Connector Style | Dielectric Material Liquid Crystal Polymer (LCP) |
Connector Type Plug, Male Pins | Wire Gauge 30 AWG |
Number of Positions | Contact Material Beryllium Copper |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 202,05960 € | 5.051,49 € |
| Unit Price without VAT: | 202,05960 € |
|---|---|
| Unit Price with VAT: | 240,45092 € |

