
STL009L2HN | |
|---|---|
DigiKey Part Number | 1111-STL009L2HN-ND |
Manufacturer | |
Manufacturer Product Number | STL009L2HN |
Description | STL009L2HN = SMT CONN |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type |
Series | Shell Size, Connector Layout 1 (DE, E) |
Packaging Bulk | Contact Type Signal |
Part Status Active | Termination Solder |
Connector Style | Contact Finish Tin-Lead |
Connector Type Receptacle, Female Sockets | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Positions | Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 203,67633 € | 6.110,29 € |
| Unit Price without VAT: | 203,67633 € |
|---|---|
| Unit Price with VAT: | 242,37483 € |

