
STG051T2AQ | |
|---|---|
DigiKey Part Number | 1111-STG051T2AQ-ND |
Manufacturer | |
Manufacturer Product Number | STG051T2AQ |
Description | RECTANGULAR MIL SPEC CONN STG051 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type |
Series | Contact Type Signal |
Packaging Bulk | Termination Solder |
Part Status Active | Shell Material, Finish Aluminum, Gold Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Positions | Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,63000 € | 409,63 € |
| Unit Price without VAT: | 409,63000 € |
|---|---|
| Unit Price with VAT: | 487,45970 € |

