
STG015PC2DCC05Q | |
|---|---|
DigiKey Part Number | 1111-STG015PC2DCC05Q-ND |
Manufacturer | |
Manufacturer Product Number | STG015PC2DCC05Q |
Description | SPECIALIZED CABLES STG015PC2DCC0 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 2 |
Series | Length 0.164' (50.00mm, 1.97") |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,45000 € | 482,45 € |
| Unit Price without VAT: | 482,45000 € |
|---|---|
| Unit Price with VAT: | 574,11550 € |

