
SSRT-240A10 | |
|---|---|
DigiKey Part Number | 1111-SSRT-240A10-ND |
Manufacturer | |
Manufacturer Product Number | SSRT-240A10 |
Description | SSRT SRS PANEL MNT 10A 240V AC- |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 90 ~ 280VAC |
Series | Voltage - Load 24 V ~ 280 V |
Packaging Bulk | Load Current 10 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -30°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 51,09720 € | 10.219,44 € |
| Unit Price without VAT: | 51,09720 € |
|---|---|
| Unit Price with VAT: | 60,80567 € |

