
SSRQ-240D20 | |
|---|---|
DigiKey Part Number | 1111-SSRQ-240D20-ND |
Manufacturer | |
Manufacturer Product Number | SSRQ-240D20 |
Description | SSR-INDUSTRIAL MT. QUAD 240AC/3- |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 Hockey Puck |
Datasheet | Datasheet |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 4 ~ 15VDC |
Series | Voltage - Load 24 V ~ 280 V |
Packaging Bulk | Load Current 20 A |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 199,10165 € | 39.820,33 € |
| Unit Price without VAT: | 199,10165 € |
|---|---|
| Unit Price with VAT: | 236,93096 € |

