
SRFR-15/9.6-8-SP | |
|---|---|
DigiKey Part Number | 1111-SRFR-15/9.6-8-SP-ND |
Manufacturer | |
Manufacturer Product Number | SRFR-15/9.6-8-SP |
Description | CABLE ACCESSORIES HEAT SHRINKABL |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.591" (15.01mm) 1.75 to 1 Gray 98.4' (30.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.378" (9.60mm) |
Mfr | Recovered Wall Thickness 0.059" (1.50mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -75°C ~ 200°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 98.4' (30.0m) | Shelf Life 18 Months |
Inner Diameter - Supplied 0.591" (15.01mm) | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 108,37233 € | 3.251,17 € |
| Unit Price without VAT: | 108,37233 € |
|---|---|
| Unit Price with VAT: | 128,96307 € |

